Cart

MX71C012XL2

JAE

12P SOCKET LID
Supplier: Japan Aviation Electronics
Matchcode: MX71C012XL2
Rutronik No.: COAUTO2808
Unit Pack: 600
MOQ: 600
Packaging: BULK
In Stock
0.8548 $
512.88 $

Prices

600 0.8548 $
1,200 0.822 $
1,800 0.8087 $
2,400 0.7759 $
3,600 0.7496 $

Parameter

No.of contacts
12
Series
MX71C
Family
MX71C
Brand
MX SERIES
Automotive
CERTIFICAT
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
Japan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?