Cart

MX68A02HQ4R150

JAE

02P MALE CONN. KEY-D NATURAL
Supplier: Japan Aviation Electronics
Matchcode: MX68A02HQ4R150
Rutronik No.: COAUTO2771
Unit Pack: 150
MOQ: 150
Packaging: REEL
In Stock
3.18 $
477.00 $

Prices

150 3.18 $
300 2.98 $
450 2.87 $
750 2.62 $
1,500 2.42 $

Parameter

Contact pitch
0.0 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHERS
Contact plating
_OTHERS
Orientation
_OTHERS
Series
MX68A
Family
MX68
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?