Cart

MX59A04HF1R250

JAE

CABLE ASSEMBLY
Supplier: Japan Aviation Electronics
Matchcode: MX59A04HF1R250
Rutronik No.: COAUTO2774
Unit Pack: 250
MOQ: 250
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
4.54 $
1,135.00 $

Prices

250 4.54 $
500 4.37 $
1,000 4.25 $

Parameter

Contact pitch
0.0 mm
Family
CUSTOMIZED
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85444290900
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?