Cart

MX57028SF3

JAE

02P SOCKET HOUSING NON WATER
Supplier: Japan Aviation Electronics
Matchcode: MX57028SF3
Rutronik No.: COAUTO2795
Unit Pack: 64
MOQ: 64
Packaging: INDIVIDUAL
Soon available
5.37 $
343.68 $

Prices

64 5.37 $
128 5.01 $
256 4.83 $
384 4.42 $
512 4.09 $

Parameter

Contact pitch
0.00 mm
Contact style
N/A
Series
MX570
Family
MX570
Brand
MX SERIES
Automotive
CERTIFICAT
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Japan
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?