Cart

MX50019NQ1

JAE

19P HDMI CONN. TYPE E 1,50MM
Supplier: Japan Aviation Electronics
Matchcode: MX50019NQ1
Rutronik No.: COAUTO2458
Unit Pack: 1
MOQ: 500
Packaging: BOX
On request
1.95 $
975.00 $

Prices

500 1.95 $
1,000 1.88 $

Parameter

No.of contacts
19
Contact pitch
1.50 mm
Number of rows
02
Contact style
MALE
Termin.style
THT/PIP
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Series
MX50/53
Feature materia
SPS
Family
MX5
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Japan
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?