Cart

MX49A04NQ4K20

JAE

04P MALE HOUSING R/A GREEN THT
Supplier: Japan Aviation Electronics
Matchcode: MX49A04NQ4K20
Rutronik No.: COAUTO2788
Unit Pack: 20
MOQ: 20
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.34 $
66.80 $

Prices

20 3.34 $
200 3.24 $
500 3.12 $
1,000 3.01 $

Parameter

No.of contacts
04
Termin.style
THT
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85366990990
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?