Cart

MX49A02S0019581

JAE

CABLE ASSEMBLY LENGTH=3000MM
Supplier: Japan Aviation Electronics
Matchcode: MX49A02S0019581
Rutronik No.: COAUTO2827
Unit Pack: 120
MOQ: 120
Packaging: INDIVIDUAL
On request
13.86 $
1,663.20 $

Prices

120 13.86 $
240 13.48 $

Parameter

No.of contacts
01
Contact pitch
1.00 mm
Family
CUSTOMIZED
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85444290900
Country
Mexico
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?