Cart

MX49004NQ4

JAE

04P MALE CONNECTOR R/A TIN
Supplier: Japan Aviation Electronics
Matchcode: MX49004NQ4
Rutronik No.: COAUTO2580
Unit Pack: 960
MOQ: 960
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
2.11 $
2,025.60 $

Prices

960 2.11 $
1,920 1.97 $

Parameter

No.of contacts
04
Contact pitch
0.0 mm
Contact style
MALE
Termin.style
OTHER
Contact plating
OTHER
Series
MX4
Family
WTB
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?