Cart

MX47039NF2

JAE

39P PIN HEADER STD MALE
Supplier: Japan Aviation Electronics
Matchcode: MX47039NF2
Rutronik No.: COAUTO2844
Unit Pack: 360
MOQ: 360
Packaging: BULK
On request
18.69 $
6,728.40 $

Prices

360 18.69 $
720 16.82 $
1,080 14.21 $

Parameter

No.of contacts
39
Contact pitch
2.5 mm
Number of rows
03
Contact style
MALE
Contact plating
Tin
Orientation
RIGHTANGLE
Series
MX47
Family
MX47
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?