Cart

MX45A08NS1

JAE

08P CONNECTOR
Supplier: Japan Aviation Electronics
Matchcode: MX45A08NS1
Rutronik No.: COAUTO2624
Unit Pack: 800
MOQ: 800
Packaging: BOX
On request
6.50 $
5,200.00 $

Prices

800 6.50 $
1,600 6.06 $
2,400 5.34 $

Parameter

No.of contacts
08
Oper.temperatur
-40 TO 85 °C
Series
MX45
Family
MX45
Brand
MX SERIES
Automotive
CERTIFICAT
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?