Cart

MX44004NF1

JAE

04P PINHEADER 3,50MM R/A
Supplier: Japan Aviation Electronics
Matchcode: MX44004NF1
Rutronik No.: COAUTO2103
Unit Pack: 900
MOQ: 900
Packaging: TRAY
On request
2.50 $
2,250.00 $

Prices

900 2.50 $
1,800 2.34 $
2,700 2.25 $
3,600 2.06 $
4,500 1.90 $

Parameter

No.of contacts
04
Contact pitch
3.50 mm
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 125 °C
Current rating
3.00 A
Voltage rating
500 V
Series
MX440
Family
PIN HEADER
Automotive
CERTIFICAT
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?