Cart

MX44002NF1

JAE

02P PINHEADER 3,50MM R/A
Supplier: Japan Aviation Electronics
Matchcode: MX44002NF1
Rutronik No.: COAUTO2510
Unit Pack: 1350
MOQ: 1350
Packaging: TRAY
In Stock
1.98 $
2,673.00 $

Prices

1,350 1.98 $
2,700 1.86 $
4,050 1.79 $
5,400 1.52 $

Parameter

No.of contacts
02
Contact pitch
3.50 mm
Number of rows
01
Contact style
MALE
Contact plating
TIN
Oper.temperatur
-40 TO 125 °C
Current rating
3.00 A
Voltage rating
500 V
Series
MX44
Family
MX44
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?