Cart

MX44000XD1

JAE

DUMMY PLUG MX44
Supplier: Japan Aviation Electronics
Matchcode: MX44000XD1
Rutronik No.: COAUTO2755
Unit Pack: 1
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3563 $
178.15 $

Prices

500 0.3563 $
1,000 0.3446 $
1,500 0.3328 $
2,500 0.321 $

Parameter

No.of contacts
01
Contact pitch
5.80 mm
Contact style
MALE
Series
MX44
Family
WTW
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?