Cart

MX41022PF4

JAE

22P MALE HOUSING
Supplier: Japan Aviation Electronics
Matchcode: MX41022PF4
Rutronik No.: COAUTO1631
Unit Pack: 300
MOQ: 300
Packaging: BULK
On request
0.9467 $
284.01 $

Prices

300 0.9467 $
600 0.8836 $
900 0.852 $
1,500 0.7784 $
2,700 0.7206 $

Parameter

No.of contacts
22
Contact style
MALE
Series
MX410
Family
MX410
Brand
MX SERIES
Automotive
CERTIFICAT
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?