Cart

MX39004NQ1

JAE

04W CONNECTOR
Supplier: Japan Aviation Electronics
Matchcode: MX39004NQ1
Rutronik No.: COAUTO1474
Unit Pack: 315
MOQ: 630
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
2.41 $
1,518.30 $

Prices

630 2.41 $
1,260 2.32 $

Parameter

No.of contacts
04
Contact pitch
2.20 mm
Number of rows
02
Contact style
MALE
Termin.style
THT/PIP
Contact plating
GOLD
Orientation
_OTHERS
Oper.temperatur
-40 TO 85 °C
Series
MX39
Family
MX39
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Philippines
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?