Cart

MX38002NQ8

JAE

02P CONNECTOR GREEN
Supplier: Japan Aviation Electronics
Matchcode: MX38002NQ8
Rutronik No.: COAUTO2020
Unit Pack: 728
MOQ: 728
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
2.06 $
1,499.68 $

Prices

728 2.06 $
1,456 1.99 $
2,184 1.93 $

Parameter

No.of contacts
02
Contact pitch
0.0 mm
Contact style
N/A
Termin.style
OTHER
Contact plating
OTHER
Series
MX38
Family
WTB
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?