Cart

MX38002NQ5

JAE

02P FEMALE THT R/A
Supplier: Japan Aviation Electronics
Matchcode: MX38002NQ5
Rutronik No.: COAUTO1473
Unit Pack: 728
MOQ: 728
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.31 $
953.68 $

Prices

728 1.31 $
1,456 1.26 $
2,184 1.224 $

Parameter

No.of contacts
02
Termin.style
THT
Series
MX38
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?