Cart

MX38002NQ4

JAE

02P CONNECTOR R/A THT
Supplier: Japan Aviation Electronics
Matchcode: MX38002NQ4
Rutronik No.: COAUTO1472
Unit Pack: 728
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
2.04 $
1,485.12 $

Prices

1 2.04 $
1,456 1.97 $
2,184 1.92 $

Parameter

No.of contacts
02
Termin.style
THT
Series
MX38
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?