Cart

MX37004SP3

JAE

04P SOCKET HOUSING BLACK 2,20MM
Supplier: Japan Aviation Electronics
Matchcode: MX37004SP3
Rutronik No.: COAUTO2780
Unit Pack: 1300
MOQ: 1300
Packaging: BULK
On request
1.0957 $
1,424.41 $

Prices

1,300 1.0957 $
2,600 1.0226 $
3,900 0.9861 $
6,500 0.9009 $
7,800 0.8339 $

Parameter

No.of contacts
04
Contact pitch
2.20 mm
Contact style
FEMALE
Termin.style
_OTHERS
Contact plating
_OTHERS
Series
MX37
Family
MX37
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85472000900
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?