Cart

MX34R36HF4T

JAE

36P PINHEADER SMT R/A 2,20MM 1R
Supplier: Japan Aviation Electronics
Matchcode: MX34R36HF4T
Rutronik No.: COAUTO2644
Unit Pack: 1
MOQ: 480
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
Soon available
2.20 $
1,056.00 $

Prices

480 2.20 $
500 2.12 $
1,000 2.05 $

Parameter

No.of contacts
36
Contact pitch
2.20 mm
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Oper.temperatur
-40 TO 85 °C
Current rating
3.0 A
Series
MX34
Family
WTB
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?