Cart

MX34R32HF4T

JAE

32P PINHEADER SMT 2,20MM 2R
Supplier: Japan Aviation Electronics
Matchcode: MX34R32HF4T
Rutronik No.: COAUTO2816
Unit Pack: 30
MOQ: 30
Packaging: BOX
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
2.93 $
87.90 $

Prices

30 2.93 $
60 2.73 $
120 2.63 $
240 2.41 $
450 2.22 $

Parameter

No.of contacts
32
Contact pitch
2.20 mm
Number of rows
02
Contact style
N/A
Oper.temperatur
-40 TO 85 °C
Current rating
3.0 A
Series
MX34
Family
MX34
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
A
Supplier Lead time
45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?