Cart

MX34R20HF4T

JAE

20P PINHEADER SMT 2,20MM 2R
Supplier: Japan Aviation Electronics
Matchcode: MX34R20HF4T
Rutronik No.: COAUTO2815
Unit Pack: 42
MOQ: 42
Packaging: BOX
Soon available
1.61 $
67.62 $

Prices

42 1.61 $
84 1.56 $
168 1.53 $
336 1.47 $
588 1.42 $

Parameter

No.of contacts
20
Contact pitch
2.20 mm
Number of rows
02
Contact style
_OTHER
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 85 °C
Current rating
3.00 A
Series
MX34
Family
PIN HEADER
Brand
MX SERIES
Automotive
CERTIFICAT
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?