Cart

MX34R16HF4T

JAE

16P PINHEADER SMT 2,20MM 2R
Supplier: Japan Aviation Electronics
Matchcode: MX34R16HF4T
Rutronik No.: COAUTO2814
Unit Pack: 48
MOQ: 48
Packaging: BOX
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock Allocation
1.43 $
68.64 $

Prices

48 1.43 $
528 1.39 $
1,008 1.34 $
1,536 1.29 $

Parameter

No.of contacts
16
Contact pitch
2.20 mm
Number of rows
02
Contact style
N/A
Termin.style
SMT
Contact plating
TIN
Oper.temperatur
-40 TO 85 °C
Current rating
3.0 A
Series
MX34
Family
WTB
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?