Cart

MX34R05HF4T

JAE

05P PINHEADER SMT R/A 2,20MM 1R
Supplier: Japan Aviation Electronics
Matchcode: MX34R05HF4T
Rutronik No.: COAUTO2643
Unit Pack: 540
MOQ: 540
Packaging: BOX
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock Allocation
1.0914 $
589.36 $

Prices

540 1.0914 $
1,080 1.0537 $
1,620 1.0161 $

Parameter

No.of contacts
05
Contact pitch
2.20 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Orientation
N/A
Oper.temperatur
-40 TO 85 °C
Current rating
3.0 A
Series
MX34
Family
WTB
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?