Cart

MX34A18SFA

JAE

18P FEMALE HOUSING GRAY
Supplier: Japan Aviation Electronics
Matchcode: MX34A18SFA
Rutronik No.: COAUTO1931
Unit Pack: 432
MOQ: 432
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
2.08 $
898.56 $

Prices

432 2.08 $
864 2.01 $
1,296 1.94 $

Parameter

No.of contacts
18
Oper.temperatur
-40 TO 85 °C
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85366990600
Country
Japan
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?