Cart

MX34036UF2

JAE

36P FEMALE HOUSING GRAY 180°
Supplier: Japan Aviation Electronics
Matchcode: MX34036UF2
Rutronik No.: COAUTO1901
Unit Pack: 560
MOQ: 560
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.55 $
868.00 $

Prices

560 1.55 $
1,120 1.49 $
1,680 1.45 $

Parameter

No.of contacts
36
Contact pitch
2.20 mm
Number of rows
02
Contact style
FEMALE
Oper.temperatur
-40 TO 85 °C
Current rating
3.0 A
Series
MX34
Feature materia
PPE
Family
MX34
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Japan
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?