Cart

MX34032UF3

JAE

32P MALE HOUSING GRAY 180° F3
Supplier: Japan Aviation Electronics
Matchcode: MX34032UF3
Rutronik No.: COAUTO2366
Unit Pack: 616
MOQ: 616
Packaging: BOX
In Stock
2.59 $
1,595.44 $

Prices

616 2.59 $
1,232 2.42 $
1,848 2.34 $
2,464 2.14 $
3,696 1.98 $

Parameter

No.of contacts
32
Contact pitch
2.20 mm
Number of rows
02
Contact style
MALE
Oper.temperatur
-40 TO 85 °C
Current rating
3.0 A
Series
MX340
Family
MX340
Brand
MX SERIES
Automotive
CERTIFICAT
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?