Cart

MX34028NF3

JAE

28P FEMALE HOUSING GRAY 90° F3
Supplier: Japan Aviation Electronics
Matchcode: MX34028NF3
Rutronik No.: COAUTO2370
Unit Pack: 686
MOQ: 686
Packaging: BOX
Soon available
2.27 $
1,557.22 $

Prices

686 2.27 $
1,372 2.12 $
2,058 2.04 $
2,744 1.87 $
4,116 1.72 $

Parameter

No.of contacts
28
Contact pitch
2.20 mm
Number of rows
02
Contact style
FEMALE
Oper.temperatur
-40 TO 85 °C
Current rating
3.0 A
Series
MX34
Family
MX34
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?