Cart

MX34024SF1

JAE

24P FEMALE HOUSING GRAY
Supplier: Japan Aviation Electronics
Matchcode: MX34024SF1
Rutronik No.: COAUTO1653
Unit Pack: 504
MOQ: 1008
Packaging: TRAY
On request
0.6473 $
652.48 $

Prices

1,008 0.6473 $
2,016 0.6241 $
3,024 0.5702 $
4,032 0.5278 $

Parameter

No.of contacts
24
Contact pitch
2.20 mm
Number of rows
02
Contact style
FEMALE
Oper.temperatur
-40 TO 85 °C
Current rating
3.00 A
Series
MX340
Family
MX340
Brand
MX SERIES
Automotive
CERTIFICAT
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?