Cart

MX34024NF3

JAE

24P PINHEADER R/A GRAY F3
Supplier: Japan Aviation Electronics
Matchcode: MX34024NF3
Rutronik No.: COAUTO2369
Unit Pack: 784
MOQ: 784
Packaging: BOX
In Stock
1.96 $
1,536.64 $

Prices

784 1.96 $
1,568 1.83 $
2,352 1.77 $
3,136 1.62 $
4,704 1.49 $

Parameter

No.of contacts
24
Contact pitch
2.20 mm
Number of rows
02
Contact style
N/A
Oper.temperatur
-40 TO 85 °C
Current rating
3.0 A
Series
MX34
Family
MX34
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?