Cart

MX34020UF3

JAE MX34020UF3

image shown is a representation only

JAE

20P PINHEADER STRAIGHT GRAY F3
Supplier: JAE Electronics
Matchcode: MX34020UF3
Rutronik No.: COAUTO2363
Unit Pack: 952
MOQ: 952
Packaging: BOX
In Stock
1.1311 $
1,076.81 $

Prices

952 1.1311 $
1,904 1.1028 $
2,856 1.084 $
3,808 1.0557 $
5,712 1.0274 $

Parameter

No.of contacts
20
Contact pitch
2.20 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Current rating
3.00 A
Series
MX34
Feature materia
PPE
Feature funct.
PIN HEADER
Family
CONNECTOR
Brand
MX Series
Automotive
CERTIFICAT
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?