Cart

MX34020PF1

JAE

20P PIN HOUSING GRAY
Supplier: Japan Aviation Electronics
Matchcode: MX34020PF1
Rutronik No.: COAUTO2035
Unit Pack: 120
MOQ: 120
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
3.43 $
411.60 $

Prices

120 3.43 $
240 3.31 $
600 3.20 $

Parameter

No.of contacts
20
Contact pitch
2.20 mm
Number of rows
02
Contact style
MALE
Termin.style
CRIMP
Oper.temperatur
-40 TO 85 °C
Current rating
3.0 A
Series
MX34
Feature materia
GREY
Family
WTB
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?