Cart

MX34020NF1

JAE

20P FEMALE HOUSING RIGHT ANGLE
Supplier: Japan Aviation Electronics
Matchcode: MX34020NF1
Rutronik No.: COAUTO2254
Unit Pack: 18
MOQ: 18
Packaging: BULK
In Stock
1.27 $
22.86 $

Prices

18 1.27 $
54 1.19 $
108 1.15 $
216 1.0487 $
468 0.9708 $

Parameter

No.of contacts
20
Contact pitch
2.20 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THR
Contact plating
TIN
Oper.temperatur
-40 TO 85 °C
Current rating
3.00 A
Series
MX340
Family
MX340
Brand
MX SERIES
Automotive
CERTIFICAT
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
United States
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?