Cart

MX34017SFA

JAE

17P FEMALE HOUSING GRAY
Supplier: Japan Aviation Electronics
Matchcode: MX34017SFA
Rutronik No.: COAUTO1576
Unit Pack: 360
MOQ: 720
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.7957 $
572.90 $

Prices

720 0.7957 $
1,080 0.7694 $
1,800 0.7431 $
2,520 0.7168 $

Parameter

No.of contacts
17
Contact pitch
2.20 mm
Number of rows
02
Contact style
FEMALE
Oper.temperatur
-40 TO 85 °C
Current rating
3.0 A
Series
MX34
Family
WTB
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85472000900
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?