Cart

MX34016UF3

JAE

16P PINHEADER STRAIGHT FULL TIN
Supplier: Japan Aviation Electronics
Matchcode: MX34016UF3
Rutronik No.: COAUTO2276
Unit Pack: 1064
MOQ: 1064
Packaging: TUBE
In Stock
1.1112 $
1,182.32 $

Prices

1,064 1.1112 $
2,128 1.0685 $
3,192 1.0514 $
4,256 1.0086 $
6,384 0.9744 $

Parameter

No.of contacts
16
Contact pitch
2.20 mm
Number of rows
02
Oper.temperatur
-40 TO 85 °C
Current rating
3.00 A
Series
MX340
Family
PIN HEADER
Brand
MX SERIES
Automotive
CERTIFICAT
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?