Cart

MX34016SFA

JAE

16P FEMALE HOUSING
Supplier: Japan Aviation Electronics
Matchcode: MX34016SFA
Rutronik No.: COAUTO2781
Unit Pack: 504
MOQ: 504
Packaging: BULK
On request
0.97 $
488.88 $

Prices

504 0.97 $
1,008 0.9053 $
1,512 0.873 $
2,520 0.7975 $
3,528 0.7383 $

Parameter

No.of contacts
16
Contact pitch
2.20 mm
Number of rows
02
Contact style
FEMALE
Termin.style
_OTHERS
Contact plating
_OTHERS
Oper.temperatur
-40 TO 85 °C
Current rating
3.0 A
Series
MX34
Family
MX34
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?