Cart

MX34008SF4

JAE

08P FEMALE HOUSING
Supplier: Japan Aviation Electronics
Matchcode: MX34008SF4
Rutronik No.: COAUTO2313
Unit Pack: 128
MOQ: 128
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.7174 $
91.83 $

Prices

128 0.7174 $
1,024 0.6938 $
1,536 0.67 $
2,560 0.6462 $

Parameter

No.of contacts
08
Oper.temperatur
-40 TO 85 °C
Series
MX34
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Japan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?