Cart

MX34007PF1

JAE

07P RELAY HOUSING 2,20MM GRAY
Supplier: Japan Aviation Electronics
Matchcode: MX34007PF1
Rutronik No.: COAUTO2634
Unit Pack: 50
MOQ: 50
Packaging: BULK
In Stock
1.16 $
58.00 $

Prices

50 1.16 $
150 1.0882 $
250 1.0493 $
450 0.9586 $
900 0.8874 $

Parameter

No.of contacts
07
Contact pitch
2.20 mm
Number of rows
01
Oper.temperatur
-40 TO 85 °C
Current rating
3.0 A
Series
MX34
Family
MX34
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Japan
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?