Cart

MX34003NF3

JAE

03P FEMALE HOUSING GRAY
Supplier: Japan Aviation Electronics
Matchcode: MX34003NF3
Rutronik No.: COAUTO2796
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
1.55 $
1.55 $

Prices

1 1.55 $
96 1.45 $
160 1.40 $
288 1.28 $
608 1.19 $

Parameter

No.of contacts
03
Contact pitch
2.20 mm
Number of rows
01
Contact style
FEMALE
Oper.temperatur
-40 TO 85 °C
Current rating
3.0 A
Series
MX34
Family
MX34
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?