MX31104NFB

Supplier: Japan Aviation Electronics
Matchcode: MX31104NFB
Rutronik No.: COAUTO2400
Unit Pack: 125
MOQ: 125
Packaging: BULK
Parameter
- No.of contacts
- 104
- Termin.style
- THR
- Contact plating
- TIN
- Series
- MX311
- Family
- PIN HEADER
- Automotive
- CERTIFICAT
- Leadfree Defin.
- 4
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 15 weeks