Cart

MX23A36XF1

JAE

36P FRONT CAP ORANGE PBT
Supplier: Japan Aviation Electronics
Matchcode: MX23A36XF1
Rutronik No.: COAUTO2787
Unit Pack: 1
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

No.of contacts
36
Contact pitch
2.50 mm
Contact style
N/A
Termin.style
OTHER
Contact plating
N/A
Oper.temperatur
-40 TO 125 °C
Current rating
3.0 A
Series
MX23A
Family
WTB
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?