Cart

MX23A36NF6

JAE

36P 90° PIN HEADER THT GRAY
Supplier: Japan Aviation Electronics
Matchcode: MX23A36NF6
Rutronik No.: COAUTO2257
Unit Pack: 360
MOQ: 360
Packaging: BULK
On request
10.97 $
3,949.20 $

Prices

360 10.97 $
720 10.24 $
1,080 9.02 $
1,440 7.87 $

Parameter

No.of contacts
36
Contact pitch
2.50 mm
Number of rows
01
Contact style
MALE
Series
MX
Family
MX23
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?