Cart

MX23A36NF1

JAE

36P 90° PIN HEADER THT BLACK
Supplier: Japan Aviation Electronics
Matchcode: MX23A36NF1
Rutronik No.: COAUTO2256
Unit Pack: 360
MOQ: 360
Packaging: BULK
On request
10.36 $
3,729.60 $

Prices

360 10.36 $
720 9.67 $
1,080 9.33 $
1,440 7.89 $

Parameter

No.of contacts
36
Contact pitch
2.50 mm
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Oper.temperatur
-40 TO 125 °C
Current rating
3.0 A
Series
MX23A
Family
MX23
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?