Cart

MX22002SN1

JAE

02P FEMALE HOUSING BLACK
Supplier: Japan Aviation Electronics
Matchcode: MX22002SN1
Rutronik No.: COAUTO2378
Unit Pack: 600
MOQ: 600
Packaging: BULK
In Stock
0.4169 $
250.14 $

Prices

600 0.4169 $
1,200 0.3891 $
1,800 0.3752 $
3,600 0.3427 $
4,800 0.3173 $

Parameter

No.of contacts
02
Contact style
FEMALE
Family
MX22
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?