Cart

MX19A002S54

JAE

02P SEALED SOCKET HOUSING GRAY
Supplier: Japan Aviation Electronics
Matchcode: MX19A002S54
Rutronik No.: COAUTO2732
Unit Pack: 1
MOQ: 1
Packaging: BULK
Topseller
In Stock
0.4135 $
0.41 $

Prices

1 0.4135 $
400 0.406 $
800 0.4022 $
1,600 0.3984 $
2,400 0.3909 $

Parameter

No.of contacts
02
Contact pitch
2.50 mm
Number of rows
01
Contact style
FEMALE
Oper.temperatur
-40 TO 85 °C
Current rating
5.00 A
Series
MX19A
Family
MX19A
Brand
MX SERIES
Automotive
CERTIFICAT
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?