Cart

MX19004S51

JAE

04P SOCKET HOUSING BLACK PBT
Supplier: Japan Aviation Electronics
Matchcode: MX19004S51
Rutronik No.: COAUTO1427
Unit Pack: 600
MOQ: 600
Packaging: BULK
In Stock
1.28 $
768.00 $

Prices

600 1.28 $
1,200 1.19 $
1,800 1.15 $
2,400 1.0475 $
3,600 0.9697 $

Parameter

No.of contacts
04
Contact pitch
2.50 mm
Number of rows
01
Contact style
FEMALE
Oper.temperatur
-40 TO 85 °C
Current rating
5.0 A
Series
MX19
Family
MX19
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?