Cart

MX19004P52

JAE

04P PIN HOUSING GRAY PBT
Supplier: Japan Aviation Electronics
Matchcode: MX19004P52
Rutronik No.: COAUTO2691
Unit Pack: 1
MOQ: 1
Packaging: BULK
Topseller
In Stock
On request
On request

Parameter

No.of contacts
04
Contact pitch
2.50 mm
Number of rows
01
Oper.temperatur
-40 TO 85 °C
Current rating
5.0 A
Series
MX190
Family
MX190
Brand
MX SERIES
Automotive
CERTIFICAT
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Japan
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?