Cart

MX10-4PC-SH

JAE

4P PIN HOUSING YELLOW STRAIGHT
Supplier: Japan Aviation Electronics
Matchcode: MX104PCSH
Rutronik No.: COAUTO1591
Unit Pack: 900
MOQ: 900
Packaging: BULK
On request
2.47 $
2,223.00 $

Prices

900 2.47 $
1,800 2.30 $
2,700 2.22 $
3,600 2.03 $
4,500 1.88 $

Parameter

No.of contacts
04
Contact pitch
0.00 mm
Contact style
MALE
Oper.temperatur
-40 TO 85 °C
Series
MX10
Family
MX10
Brand
MX SERIES
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?