Cart

MM80-204B1-E1

JAE

204P H/S TRANSMISSION REVERSE
Supplier: Japan Aviation Electronics
Matchcode: MM80204B1E1
Rutronik No.: COREC39380
Unit Pack: 250
MOQ: 250
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
Soon available
7.98 $
1,995.00 $

Prices

250 7.98 $
500 7.54 $

Parameter

No.of contacts
204
Number of rows
02
Contact style
FEMALE
Termin.style
OTHER
Contact plating
GOLD
Orientation
R/A
Current rating
0.30 A
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85366990990
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?