Cart

MM80-204B1-1R

JAE

204P SOCKET CONN. REVERSE SMT
Supplier: Japan Aviation Electronics
Matchcode: MM80204B11R
Rutronik No.: COREC32406
Unit Pack: 300
MOQ: 300
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
9.22 $
2,766.00 $

Prices

300 9.22 $
600 8.96 $

Parameter

No.of contacts
204
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?